392-064-542-204

Heilind Number:EDA392-064-542-204
Manufacturer:EDAC
Manufacturer Number:392-064-542-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-542-204

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, designed for seamless integration on your circuit boards. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector not only ensures reliable power transmission but also adds a touch of sophistication to your electronic assemblies. Featuring two rows of precision-crafted Copper Alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers a total of 64 positions for optimal connectivity. The straight mount orientation makes installation a breeze, while its robust construction guarantees longevity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics enthusiast. Upgrade your connectivity game today and experience the difference with our Card Edge Connector.