392-064-542-207

Heilind Number:EDA392-064-542-207
Manufacturer:EDAC
Manufacturer Number:392-064-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-542-207

Detailed Description

Enhance connectivity on your circuit boards with this Card Edge Connector. Designed for seamless integration, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a dual-row configuration and a total of 64 positions, it offers ample room for secure connections. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent performance in various environments. Upgrade your PCB setup with this essential connector, a must-have for any electronics enthusiast.