392-064-544-201

Heilind Number:EDA392-064-544-201
Manufacturer:EDAC
Manufacturer Number:392-064-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-544-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for reliability and efficiency, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal performance. With two rows and 64 positions, it offers ample connectivity for your electronic projects. The .1-inch pitch and .2-inch row spacing make for easy installation, while its straight mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your PCB assembly with this essential component.