392-064-544-207

Heilind Number:EDA392-064-544-207
Manufacturer:EDAC
Manufacturer Number:392-064-544-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-544-207

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With a 3 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Boasting a two-row configuration and 64 positions, it offers ample connectivity options for your PCB assembly needs. The .1-inch pitch and .2-inch row spacing enable precise alignment, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust this high-quality connector for seamless board-to-board connections in your projects.