392-064-544-208

Heilind Number:EDA392-064-544-208
Manufacturer:EDAC
Manufacturer Number:392-064-544-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-544-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-544-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double row layout and a total of 64 positions, it offers ample connectivity options for your electronic devices. Crafted from robust Copper Alloy, the contact material ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise and efficient connections. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Trust in this connector for secure and stable board-to-board connections, essential for the optimal functioning of your electronic systems.