392-064-555-203

Heilind Number:EDA392-064-555-203
Manufacturer:EDAC
Manufacturer Number:392-064-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-555-203

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector. Designed for optimal performance, this connector features 64 positions across 2 rows, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity. With a pitch of .1 in and row spacing of .2 in, it offers efficient board-to-board connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various industrial applications. Its straight mount orientation makes installation a breeze. Upgrade your system with this high-quality connector for enhanced functionality and performance.