392-064-555-204

Heilind Number:EDA392-064-555-204
Manufacturer:EDAC
Manufacturer Number:392-064-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-555-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sleek black casing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a 3A amperage rating, it provides efficient power transmission for your applications. The two-row design with 64 positions allows for versatile connectivity options, while the copper alloy contacts ensure secure and stable connections. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial uses. Trust in our high-quality connector to streamline your PCB connections with ease and precision.