392-064-555-208

Heilind Number:EDA392-064-555-208
Manufacturer:EDAC
Manufacturer Number:392-064-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it delivers reliable power transmission. The copper alloy contact material guarantees efficient signal transfer, while the two rows and 64 positions provide ample connectivity options. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation allows for easy installation, and the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.