392-064-555-212

Heilind Number:EDA392-064-555-212
Manufacturer:EDAC
Manufacturer Number:392-064-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-555-212

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3A, it ensures reliable power transmission. The connector's two rows and 64 positions offer ample connectivity options, while copper alloy contacts guarantee optimal signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in its straight mount orientation and .1-inch pitch for easy installation and secure connections. Upgrade your device's performance with this essential connector in your arsenal.