392-064-556-201

Heilind Number:EDA392-064-556-201
Manufacturer:EDAC
Manufacturer Number:392-064-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-556-201

Detailed Description

Enhance connectivity within your electronic projects with our innovative Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it supports reliable power transmission. Featuring two rows and 64 positions, it offers ample connectivity options for your PCB designs. The copper alloy contacts ensure efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, this connector is perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.