392-064-556-202

Heilind Number:EDA392-064-556-202
Manufacturer:EDAC
Manufacturer Number:392-064-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a pivotal component designed for seamless integration in electronic devices. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and robust performance. Featuring two rows of 64 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it facilitates efficient signal transmission with minimal interference. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Its straight mount orientation offers easy installation, while its 3A amperage rating guarantees reliable power delivery. Trust in this essential connector for optimal board-to-board connectivity in your projects.