392-064-556-203

Heilind Number:EDA392-064-556-203
Manufacturer:EDAC
Manufacturer Number:392-064-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-556-203

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and reliability. With a current rating of 3 A, it offers efficient power transmission for your devices. This connector boasts a dual-row configuration, with a total of 64 positions for seamless connectivity. Crafted from Copper Alloy, the contacts guarantee superior conductivity. The .1 inch pitch and .2 inch row spacing provide convenient inter-board connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for secure and efficient board-to-board connections in your electronics projects.