392-064-556-204

Heilind Number:EDA392-064-556-204
Manufacturer:EDAC
Manufacturer Number:392-064-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-556-204

Detailed Description

Enhance your connection reliability with our Card Edge Connector in sleek black. Designed for seamless integration on printed circuit boards, this connector boasts a double-row configuration with 64 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees stable power delivery at an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers precise alignment for optimal signal integrity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse environments. Trust in this essential component for seamless board-to-board connectivity in various applications.