392-064-556-212

Heilind Number:EDA392-064-556-212
Manufacturer:EDAC
Manufacturer Number:392-064-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-556-212

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it guarantees reliable power transmission. The double-row layout with 64 positions ensures efficient signal transfer, while the copper alloy contacts offer high conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Its straight mount orientation and compact pitch of .1 in make it easy to integrate into your PCB setup. Upgrade your connectivity with this essential component.