392-064-558-203

Heilind Number:EDA392-064-558-203
Manufacturer:EDAC
Manufacturer Number:392-064-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-558-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a dual-row configuration, it offers optimal power distribution, while the Copper Alloy contact material guarantees efficient signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise positioning, accommodating up to 64 positions. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh environments. Upgrade your connectivity solution with this superior Card Edge Connector.