392-064-558-204

Heilind Number:EDA392-064-558-204
Manufacturer:EDAC
Manufacturer Number:392-064-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and essential component in black. Engineered for optimal performance, it boasts a 3A amperage capacity and is crafted with durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows and 64 positions, this connector ensures seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for versatility, it can be mounted at a right angle, making it ideal for various applications. With an operating temperature range of -40 to 105°C, it ensures consistent functionality even in harsh environments. Explore the possibilities with this essential connector for your PCB assembly needs.