392-064-558-208

Heilind Number:EDA392-064-558-208
Manufacturer:EDAC
Manufacturer Number:392-064-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-558-208

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 64 positions, allowing for seamless integration on your PCB. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, it ensures reliable power transmission with a 3A amperage. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation provides versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its quality and efficiency for seamless board-to-board connections.