392-064-559-202

Heilind Number:EDA392-064-559-202
Manufacturer:EDAC
Manufacturer Number:392-064-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-559-202

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 3 A, it ensures efficient power delivery. The copper alloy contacts, arranged in two rows with a spacing of .2 inches, offer seamless connectivity. Boasting 64 positions and a pitch of .1 inches, it allows for versatile board-to-board connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Trust in our connector for exceptional performance and durability. Elevate your project with this essential component.