392-064-559-203

Heilind Number:EDA392-064-559-203
Manufacturer:EDAC
Manufacturer Number:392-064-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-559-203

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring reliable power delivery. With two rows and a total of 64 positions, it offers ample connectivity options for your circuit board setup. The convenient right-angle mount orientation saves space and allows for seamless integration into your design. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Trust in its quality and efficiency to meet your connectivity needs with ease.