392-064-560-201

Heilind Number:EDA392-064-560-201
Manufacturer:EDAC
Manufacturer Number:392-064-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for efficiency, this connector features 64 positions across 2 rows, ensuring seamless communication within your circuit. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety. Each contact is crafted from Copper Alloy, providing reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for any project requiring secure board-to-board connections. Upgrade your connectivity with this essential component.