392-064-560-207

Heilind Number:EDA392-064-560-207
Manufacturer:EDAC
Manufacturer Number:392-064-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-560-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a double-row configuration and 64 positions, it ensures efficient power delivery, rated for up to 3A. The contact material is made of robust Copper Alloy, guaranteeing reliable signal transmission. At a pitch of .1 inch and row spacing of .2 inch, it enables precise connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for seamless board-to-board connectivity.