392-064-560-208

Heilind Number:EDA392-064-560-208
Manufacturer:EDAC
Manufacturer Number:392-064-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-560-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, it offers a secure and efficient interface for your electronic components. Each of its 64 positions is meticulously engineered for optimal signal transmission, while the .1 inch pitch and .2 inch row spacing facilitate easy integration. Whether you're creating a new device or upgrading an existing system, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Elevate your PCB design with this essential component.