392-064-560-212

Heilind Number:EDA392-064-560-212
Manufacturer:EDAC
Manufacturer Number:392-064-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-064-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-064-560-212

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for efficiency, it features two rows of durable Copper Alloy contacts with a pitch of .1 inches, perfect for secure board-to-board connections. With a high amperage rating of 3 A, it ensures reliable power transmission in various applications. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability, even in harsh environments. Boasting 64 positions in a straight mount orientation, this connector offers seamless integration and ease of installation. Its wide operating temperature range of -40 to 105 °C makes it suitable for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.