392-066-521-201

Heilind Number:EDA392-066-521-201
Manufacturer:EDAC
Manufacturer Number:392-066-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-521-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 66 positions spread across 2 rows, this connector allows for seamless data transmission. The copper alloy contact material and .1-inch pitch guarantee reliable performance, even in demanding environments. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your systems with this essential component for optimal functionality.