392-066-521-202

Heilind Number:EDA392-066-521-202
Manufacturer:EDAC
Manufacturer Number:392-066-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-521-202

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Delivering optimal performance with a 3 A amperage capacity, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material. Featuring two rows and 66 positions, this connector ensures seamless data transmission. Crafted with precision, it utilizes copper alloy contact material for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees a secure fit on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronics assembly with this essential component.