392-066-521-204

Heilind Number:EDA392-066-521-204
Manufacturer:EDAC
Manufacturer Number:392-066-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-521-204

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a dual-row configuration and a total of 66 positions, it offers ample space for efficient signal transmission. The contact material, crafted from durable Copper Alloy, ensures reliable performance even in demanding environments. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality. Its .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation provides a secure fit. Upgrade your PCB connections with this essential component, a must-have in your electronic assembly projects.