392-066-521-212

Heilind Number:EDA392-066-521-212
Manufacturer:EDAC
Manufacturer Number:392-066-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-521-212

Detailed Description

Enhance connectivity with our high-performing Card Edge Connector, designed for seamless integration into your PCB setup. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable power transfer with an amperage of 3 A. Featuring two rows and 66 positions, it offers ample connectivity options with a pitch of .1 inch. The contact material, made of Copper Alloy, guarantees optimal conductivity for your electronic components. With a straight mount orientation and operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Trust in its quality for secure and efficient board-to-board connections. Elevate your PCB design with this essential component.