392-066-524-207

Heilind Number:EDA392-066-524-207
Manufacturer:EDAC
Manufacturer Number:392-066-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-524-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-524-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees efficient power transmission. Boasting two rows and 66 positions, it offers ample room for seamless connection. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation makes installation a breeze. Upgrade your PCB connectors with this essential component.