392-066-524-212

Heilind Number:EDA392-066-524-212
Manufacturer:EDAC
Manufacturer Number:392-066-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-524-212

Detailed Description

Upgrade your PCB connectivity with our dual-row Card Edge Connector. Designed for high performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. With a contact material of Copper Alloy, it guarantees optimal conductivity for your electronic devices. Each connector offers 66 positions, perfect for complex PCB layouts. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our quality connectors for seamless board-to-board connections.