392-066-540-201

Heilind Number:EDA392-066-540-201
Manufacturer:EDAC
Manufacturer Number:392-066-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-540-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3 A. With two rows of 66 positions each, and a pitch of .1 inches, it offers precise and efficient board-to-board connection. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it perfect for a variety of applications. Upgrade your setup with this essential component for seamless and secure electronic connections.