392-066-540-207

Heilind Number:EDA392-066-540-207
Manufacturer:EDAC
Manufacturer Number:392-066-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-540-207

Detailed Description

Enhance your circuit board connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of 66 copper alloy contacts, it offers reliable connectivity for your electronic components. Featuring a .1-inch pitch and .2-inch row spacing, it enables precise alignment on your PCB. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.