392-066-540-212

Heilind Number:EDA392-066-540-212
Manufacturer:EDAC
Manufacturer Number:392-066-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board mounting, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a robust copper alloy contact material, it ensures reliable power delivery, supporting an amperage of 3A. The double-row design with 66 positions offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for industrial applications requiring durability and stability. Upgrade your PCB assembly with this essential component.