392-066-542-201

Heilind Number:EDA392-066-542-201
Manufacturer:EDAC
Manufacturer Number:392-066-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-542-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its two rows of 66 positions ensure efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, providing durability and safety. Copper Alloy contacts offer reliable conductivity, while the black color adds a sleek finish to your assembly. With a pitch of .1 inches and row spacing of .2 inches, this connector guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.