392-066-542-212

Heilind Number:EDA392-066-542-212
Manufacturer:EDAC
Manufacturer Number:392-066-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-542-212

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a sleek black finish and is meticulously crafted from UL 94V-0 Thermoplastic Polyester for maximum durability. With a 3A amperage rating and copper alloy contact material, it ensures reliable power transmission across its 66 positions. The double-row layout with a .1-inch pitch and .2-inch row spacing offers versatile connectivity options for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in any environment. Suitable for straight mount orientation, it is ideal for a wide range of industrial and commercial uses. Elevate your connectivity solutions with this essential component.