392-066-555-204

Heilind Number:EDA392-066-555-204
Manufacturer:EDAC
Manufacturer Number:392-066-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-555-204

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it not only adds a professional touch to your PCB assembly but also ensures reliable power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With two rows and 66 positions, this connector offers ample room for seamless board-to-board connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, it boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in this essential component for efficient and secure electronic interfacing.