392-066-555-207

Heilind Number:EDA392-066-555-207
Manufacturer:EDAC
Manufacturer Number:392-066-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-555-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. With a current rating of 3 A, it provides efficient power transmission. The two rows of high-quality Copper Alloy contacts, spaced at a pitch of .1 inches and .2 inches apart, offer seamless board-to-board connection. Boasting 66 positions, this connector facilitates extensive device integration. Its straight mount orientation enables easy installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in diverse applications. Trust in this essential component for seamless and secure connectivity in your PCB designs.