392-066-555-208

Heilind Number:EDA392-066-555-208
Manufacturer:EDAC
Manufacturer Number:392-066-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-555-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and efficient essential for seamless board-to-board connection. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With a contact material of Copper Alloy, it guarantees superior conductivity, while the 2-row configuration and 66 positions offer ample connectivity options. The black color adds a touch of sophistication, perfect for any application. Operating within a wide temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is the perfect solution for streamlined and secure PCB connections.