392-066-555-212

Heilind Number:EDA392-066-555-212
Manufacturer:EDAC
Manufacturer Number:392-066-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-555-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. Each of the 66 positions is meticulously crafted for precision, with a pitch of .1 in and row spacing of .2 in for efficient signal transfer. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in any environment. Upgrade your board-to-board connections with this essential component.