392-066-556-201

Heilind Number:EDA392-066-556-201
Manufacturer:EDAC
Manufacturer Number:392-066-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. This essential component, in sleek black, guarantees secure and efficient data transmission. With a current rating of 3 A, it offers reliable power distribution. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. Featuring two rows and 66 positions, along with copper alloy contacts, it enables seamless signal transfer. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your design with this high-quality connector, providing optimal performance and longevity.