392-066-556-212

Heilind Number:EDA392-066-556-212
Manufacturer:EDAC
Manufacturer Number:392-066-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-556-212

Detailed Description

Enhance connectivity and streamline board-to-board communication with our Card Edge Connector. Designed with precision and durability in mind, this sleek black connector boasts a high amperage of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior performance and longevity. Featuring two rows and a total of 66 positions, it offers ample room for seamless data transfer. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for a wide range of environments. Trust in its quality and efficiency to elevate your PCB connectivity needs.