392-066-558-201

Heilind Number:EDA392-066-558-201
Manufacturer:EDAC
Manufacturer Number:392-066-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-558-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for efficiency, it features UL 94V-0 Thermoplastic Polyester housing material for durability and safety, along with Copper Alloy contact material for reliable conductivity. With two rows and 66 positions, it offers ample space for your connection needs. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the right-angle mount orientation allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications in the electronics and technology industries. Elevate your circuit board designs with this essential component.