392-066-558-202

Heilind Number:EDA392-066-558-202
Manufacturer:EDAC
Manufacturer Number:392-066-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-558-202

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. Engineered for optimal performance, it features a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers reliable and efficient signal transmission. Boasting 66 positions, this connector ensures seamless integration for your electronic projects. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.