392-066-558-204

Heilind Number:EDA392-066-558-204
Manufacturer:EDAC
Manufacturer Number:392-066-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-558-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance. This sleek black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, each spaced precisely at .1 inch pitch and .2 inch row spacing, you can achieve seamless connectivity for your electronic components. Offering 66 positions for versatile use, this connector is perfect for board-to-board applications. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stability in diverse settings. Upgrade your setup with this essential component for efficient and secure connections.