392-066-559-202

Heilind Number:EDA392-066-559-202
Manufacturer:EDAC
Manufacturer Number:392-066-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-559-202

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector, designed for seamless integration on PCBs. This essential component features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a double row configuration and 66 positions, it provides ample connectivity options for your circuits. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its .1 inch pitch and .2 inch row spacing facilitate easy installation, while the right-angle mount orientation offers versatility in setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding industrial applications. Elevate your connectivity solutions with this high-performance component.