392-066-559-204

Heilind Number:EDA392-066-559-204
Manufacturer:EDAC
Manufacturer Number:392-066-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-559-204

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a double-row configuration and 66 positions, it offers ample space for seamless board-to-board connections. The contacts are crafted from high-quality Copper Alloy, guaranteeing efficient power transmission with a current rating of 3 A. Its right-angle mount orientation and .1-inch pitch make it perfect for tight PCB layouts, while the wide operating temperature range of -40 to 105 °C ensures suitability for a variety of applications. Upgrade your connectivity solutions with this essential component.