392-066-559-207

Heilind Number:EDA392-066-559-207
Manufacturer:EDAC
Manufacturer Number:392-066-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-559-207

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity, it reliably powers your circuitry with minimal risk of overheating. The copper alloy contact material guarantees efficient signal transmission, while the dual-row design with 66 positions allows for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its right-angle mount orientation and .1-inch pitch offer versatility in installation, making it an essential component in your electronic assembly projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.