392-066-560-201

Heilind Number:EDA392-066-560-201
Manufacturer:EDAC
Manufacturer Number:392-066-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-066-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-066-560-201

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 66 positions each, this connector offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Perfect for PCB applications, this connector provides a secure and stable link, essential for the smooth functioning of your devices. Upgrade your connectivity solutions with this high-quality component.