392-068-520-201

Heilind Number:EDA392-068-520-201
Manufacturer:EDAC
Manufacturer Number:392-068-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-520-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, it ensures reliable power transmission in any application. The two rows of durable Copper Alloy contacts, each spaced at .1 inches, provide seamless connectivity for up to 68 positions. Engineered for ease of use, the straight mount orientation offers simple installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency and longevity. Upgrade your setup with this high-quality solution for seamless board-to-board connections.