392-068-520-212

Heilind Number:EDA392-068-520-212
Manufacturer:EDAC
Manufacturer Number:392-068-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-520-212

Detailed Description

Enhance your electrical connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With two rows and 68 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while a 3A amperage rating supports high-power requirements. Its .1-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Whether straight or right-angle mounting, this connector offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for diverse industrial environments. Perfect for board-to-board connections, it is a must-have in your electronic assembly projects.