392-068-521-201

Heilind Number:EDA392-068-521-201
Manufacturer:EDAC
Manufacturer Number:392-068-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-068-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-068-521-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for reliable performance, this black connector features 68 positions across 2 rows, with a pitch of .1 in and row spacing of .2 in. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The contact material, made of Copper Alloy, guarantees efficient conductivity. With a straight mount orientation, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic setups with this essential connector for optimal performance.